
ATHP062S25ELD-S2 | |
|---|---|
DigiKey Part Number | ATHP062S25ELD-S2-ND |
Manufacturer | |
Manufacturer Product Number | ATHP062S25ELD-S2 |
Description | CONN PLUG 2POS TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Rectangular Plug Connector Tin |
Datasheet | Datasheet |
EDA/CAD Models | ATHP062S25ELD-S2 Models |
Category | Number of Rows 1 |
Manufacturer Amphenol Sine Systems Corp | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Features IP67 |
Connector Type Plug | Contact Finish Tin |
Contact Type Female Socket, Power | Color Orange |
Number of Positions 2 (Power) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,67000 Kč | 391,67 Kč |
| 10 | 332,91600 Kč | 3 329,16 Kč |
| 25 | 312,07320 Kč | 7 801,83 Kč |
| 50 | 297,17840 Kč | 14 858,92 Kč |
| 100 | 283,00080 Kč | 28 300,08 Kč |
| 250 | 265,29864 Kč | 66 324,66 Kč |
| 500 | 252,65020 Kč | 126 325,10 Kč |
| Unit Price without VAT: | 391,67000 Kč |
|---|---|
| Unit Price with VAT: | 473,92070 Kč |


