ATHD04-1-4P-BM14 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 240
Unit Price: 335,34000 Kč
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 342,06000 Kč
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 201
Unit Price: 214,60000 Kč
Datasheet
1 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATHD04-1-4P-BM14

DigiKey Part Number
889-ATHD04-1-4P-BM14-ND
Manufacturer
Manufacturer Product Number
ATHD04-1-4P-BM14
Description
SINGLE POLE, RECEPTACLE, PIN, SI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
ATHD04-1-4P-BM14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
1
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Board Lock
Shielding
Current Rating (Amps)
100A
Voltage Rating
1000V
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1229,93000 Kč229,93 Kč
10195,38600 Kč1 953,86 Kč
25183,13600 Kč4 578,40 Kč
50174,39260 Kč8 719,63 Kč
240156,12625 Kč37 470,30 Kč
480148,68202 Kč71 367,37 Kč
720144,49278 Kč104 034,80 Kč
1 200139,38473 Kč167 261,68 Kč
Manufacturers Standard Package
Unit Price without VAT:229,93000 Kč
Unit Price with VAT:278,21530 Kč