Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ATHD04-1-4P-BM12 | |
|---|---|
DigiKey Part Number | 889-ATHD04-1-4P-BM12-ND |
Manufacturer | |
Manufacturer Product Number | ATHD04-1-4P-BM12 |
Description | SINGLE POLE, RECEPTACLE, PIN, SI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | ATHD04-1-4P-BM12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Lock | |
Shielding | ||
Current Rating (Amps) | 100A | |
Voltage Rating | 1000V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,06000 Kč | 342,06 Kč |
| 10 | 290,69600 Kč | 2 906,96 Kč |
| 25 | 272,49520 Kč | 6 812,38 Kč |
| 50 | 259,48480 Kč | 12 974,24 Kč |
| 240 | 232,31225 Kč | 55 754,94 Kč |
| 480 | 221,23756 Kč | 106 194,03 Kč |
| 720 | 215,00640 Kč | 154 804,61 Kč |
| Unit Price without VAT: | 342,06000 Kč |
|---|---|
| Unit Price with VAT: | 413,89260 Kč |




