1 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATHD04-1-4P-BM13

DigiKey Part Number
889-ATHD04-1-4P-BM13-ND
Manufacturer
Manufacturer Product Number
ATHD04-1-4P-BM13
Description
SINGLE POLE, RECEPTACLE, PIN, SI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
ATHD04-1-4P-BM13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
1
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Board Lock
Shielding
Current Rating (Amps)
100A
Voltage Rating
1000V
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1214,60000 Kč214,60 Kč
10182,30500 Kč1 823,05 Kč
25170,88160 Kč4 272,04 Kč
50162,72200 Kč8 136,10 Kč
240145,67538 Kč34 962,09 Kč
480138,72723 Kč66 589,07 Kč
720134,81911 Kč97 069,76 Kč
1 200130,05252 Kč156 063,02 Kč
Manufacturers Standard Package
Unit Price without VAT:214,60000 Kč
Unit Price with VAT:259,66600 Kč