


ATF13-2P-BM11 | |
|---|---|
DigiKey Part Number | 889-ATF13-2P-BM11-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-2P-BM11 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.213" (5.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-2P-BM11 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 0.709" (18.00mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Mounting Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VDC |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,75000 Kč | 115,75 Kč |
| 10 | 98,31300 Kč | 983,13 Kč |
| 25 | 92,15640 Kč | 2 303,91 Kč |
| 50 | 87,75580 Kč | 4 387,79 Kč |
| 100 | 83,56380 Kč | 8 356,38 Kč |
| 420 | 75,51776 Kč | 31 717,46 Kč |
| 840 | 71,91548 Kč | 60 409,00 Kč |
| 1 260 | 69,88943 Kč | 88 060,68 Kč |
| 2 520 | 66,55760 Kč | 167 725,15 Kč |
| Unit Price without VAT: | 115,75000 Kč |
|---|---|
| Unit Price with VAT: | 140,05750 Kč |










