
ATBS-245-0805 | |
|---|---|
DigiKey Part Number | 889-ATBS-245-0805-ND |
Manufacturer | |
Manufacturer Product Number | ATBS-245-0805 |
Description | 8 POSITION BACKSHELL, FITS AT04- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 8 | |
For Use With/Related Products | AT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,62000 Kč | 64,62 Kč |
| 10 | 54,94100 Kč | 549,41 Kč |
| 25 | 51,50520 Kč | 1 287,63 Kč |
| 50 | 49,03800 Kč | 2 451,90 Kč |
| 150 | 45,37960 Kč | 6 806,94 Kč |
| 300 | 43,21283 Kč | 12 963,85 Kč |
| 600 | 41,15030 Kč | 24 690,18 Kč |
| 1 050 | 39,55776 Kč | 41 535,65 Kč |
| 2 550 | 37,15903 Kč | 94 755,53 Kč |
| Unit Price without VAT: | 64,62000 Kč |
|---|---|
| Unit Price with VAT: | 78,19020 Kč |



