
ATBS-244-0805 | |
|---|---|
DigiKey Part Number | 889-ATBS-244-0805-ND |
Manufacturer | |
Manufacturer Product Number | ATBS-244-0805 |
Description | BACKSHELL FOR 8 POSITION PLUGS, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 8 | |
For Use With/Related Products | AT Series | |
Features | Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 Kč | 36,84 Kč |
| 10 | 31,21700 Kč | 312,17 Kč |
| 25 | 29,25960 Kč | 731,49 Kč |
| 50 | 27,86180 Kč | 1 393,09 Kč |
| 150 | 25,77927 Kč | 3 866,89 Kč |
| 300 | 24,54850 Kč | 7 364,55 Kč |
| 600 | 23,37638 Kč | 14 025,83 Kč |
| 1 050 | 22,47138 Kč | 23 594,95 Kč |
| 2 550 | 21,10836 Kč | 53 826,32 Kč |
| Unit Price without VAT: | 36,84000 Kč |
|---|---|
| Unit Price with VAT: | 44,57640 Kč |



