New at DigiKey
Socket Contact Gold Crimp 16-18 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT62-210-1231-1618

DigiKey Part Number
889-AT62-210-1231-1618-ND
Manufacturer
Manufacturer Product Number
AT62-210-1231-1618
Description
SIZE 12 MACHINED CONTACT, SOCKET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 16-18 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 957
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1029,48100 Kč294,81 Kč
2527,62480 Kč690,62 Kč
5026,30200 Kč1 315,10 Kč
10025,04640 Kč2 504,64 Kč
25023,47660 Kč5 869,15 Kč
50022,35574 Kč11 177,87 Kč
1 00021,28882 Kč21 288,82 Kč
2 50019,95642 Kč49 891,05 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč