Socket Contact Tin 16-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT62-20-0277

DigiKey Part Number
889-AT62-20-0277TR-ND - Tape & Reel (TR)
889-AT62-20-0277CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT62-20-0277
Description
FEMALE CONTACT, STAMPED, SIZE 20
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
AT62-20-0277 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,38300 Kč63,83 Kč
255,98040 Kč149,51 Kč
505,69040 Kč284,52 Kč
1005,41960 Kč541,96 Kč
2505,07900 Kč1 269,75 Kč
5004,83626 Kč2 418,13 Kč
1 0004,60507 Kč4 605,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,17566 Kč16 702,64 Kč
8 0003,97634 Kč31 810,72 Kč
12 0003,86423 Kč46 370,76 Kč
20 0003,72748 Kč74 549,60 Kč
28 0003,64009 Kč101 922,52 Kč
40 0003,54971 Kč141 988,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč