
AT62-12-0244 | |
|---|---|
DigiKey Part Number | 889-AT62-12-0244TR-ND - Tape & Reel (TR) 889-AT62-12-0244CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT62-12-0244 |
Description | SIZE 12 STAMPED & FORMED, CONTAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-12-0244 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 16,25100 Kč | 162,51 Kč |
| 25 | 15,22320 Kč | 380,58 Kč |
| 50 | 14,49080 Kč | 724,54 Kč |
| 100 | 13,79830 Kč | 1 379,83 Kč |
| 250 | 12,93396 Kč | 3 233,49 Kč |
| 500 | 12,31636 Kč | 6 158,18 Kč |
| 1 000 | 11,72801 Kč | 11 728,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,16819 Kč | 22 336,38 Kč |
| 4 000 | 10,63530 Kč | 42 541,20 Kč |
| 6 000 | 10,33548 Kč | 62 012,88 Kč |
| 10 000 | 9,96991 Kč | 99 699,10 Kč |
| 14 000 | 9,73624 Kč | 136 307,36 Kč |
| 20 000 | 9,49455 Kč | 189 891,00 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |





















