
AT60-202-16141-22 | |
|---|---|
DigiKey Part Number | 889-AT60-202-16141-22-ND |
Manufacturer | |
Manufacturer Product Number | AT60-202-16141-22 |
Description | SIZE 16 MALE SOLID MACHINED CONT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel 22-24 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT60-202-16141-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 7,33240 Kč | 183,31 Kč |
| 50 | 6,97980 Kč | 348,99 Kč |
| 100 | 6,64590 Kč | 664,59 Kč |
| 250 | 6,22800 Kč | 1 557,00 Kč |
| 500 | 5,93068 Kč | 2 965,34 Kč |
| 1 000 | 5,64720 Kč | 5 647,20 Kč |
| 2 500 | 5,29343 Kč | 13 233,57 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











