


AT16-18SE-SR02 | |
|---|---|
DigiKey Part Number | 889-AT16-18SE-SR02-ND |
Manufacturer | |
Manufacturer Product Number | AT16-18SE-SR02 |
Description | CONN PLUG HSG 18POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT16-18SE-SR02 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Black |
Part Status Active | Features Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,70000 Kč | 226,70 Kč |
| 10 | 192,66300 Kč | 1 926,63 Kč |
| 25 | 180,58360 Kč | 4 514,59 Kč |
| 50 | 171,96200 Kč | 8 598,10 Kč |
| 100 | 163,75320 Kč | 16 375,32 Kč |
| 300 | 151,54510 Kč | 45 463,53 Kč |
| 500 | 146,18580 Kč | 73 092,90 Kč |
| 1 000 | 139,21588 Kč | 139 215,88 Kč |
| Unit Price without VAT: | 226,70000 Kč |
|---|---|
| Unit Price with VAT: | 274,30700 Kč |

















