



AT13-12PC-BM01 | |
|---|---|
DigiKey Part Number | 889-3320-ND |
Manufacturer | |
Manufacturer Product Number | AT13-12PC-BM01 |
Description | CONN HEADER R/A 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position |
Datasheet | Datasheet |
EDA/CAD Models | AT13-12PC-BM01 Models |
Category | Contact Length - Post 0.122" (3.10mm) |
Mfr | Insulation Height 1.390" (35.30mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Ingress Protection IP67 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,51000 Kč | 475,51 Kč |
| 10 | 404,11700 Kč | 4 041,17 Kč |
| 25 | 378,80280 Kč | 9 470,07 Kč |
| 50 | 360,72500 Kč | 18 036,25 Kč |
| 100 | 343,51720 Kč | 34 351,72 Kč |
| 300 | 317,92053 Kč | 95 376,16 Kč |
| 500 | 306,68304 Kč | 153 341,52 Kč |
| Unit Price without VAT: | 475,51000 Kč |
|---|---|
| Unit Price with VAT: | 575,36710 Kč |









