AT06GY-4S-N-TPE-M1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT06GY-4S-N-TPE-M1

DigiKey Part Number
889-AT06GY-4S-N-TPE-M1-ND
Manufacturer
Manufacturer Product Number
AT06GY-4S-N-TPE-M1
Description
4 POSITION PLUG SINGLE-ENDED MOL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Cable 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
4
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
3.28' (1.00m)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1499,73000 Kč499,73 Kč
10424,70500 Kč4 247,05 Kč
30393,01767 Kč11 790,53 Kč
50379,11060 Kč18 955,53 Kč
100361,02430 Kč36 102,43 Kč
250338,44444 Kč84 611,11 Kč
500322,31254 Kč161 156,27 Kč
Manufacturers Standard Package
Unit Price without VAT:499,73000 Kč
Unit Price with VAT:604,67330 Kč