
AT04GY-4P-N-TPE-M1 | |
|---|---|
DigiKey Part Number | 889-AT04GY-4P-N-TPE-M1-ND |
Manufacturer | |
Manufacturer Product Number | AT04GY-4P-N-TPE-M1 |
Description | 4 POSITION RECEPTACLE SINGLE-END |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Cable 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,99000 Kč | 476,99 Kč |
| 10 | 405,38100 Kč | 4 053,81 Kč |
| 30 | 375,13200 Kč | 11 253,96 Kč |
| 50 | 361,85380 Kč | 18 092,69 Kč |
| 100 | 344,59060 Kč | 34 459,06 Kč |
| 250 | 323,04088 Kč | 80 760,22 Kč |
| 500 | 307,64238 Kč | 153 821,19 Kč |
| Unit Price without VAT: | 476,99000 Kč |
|---|---|
| Unit Price with VAT: | 577,15790 Kč |


