AT06GY-4S-N-TPE-M5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT06GY-4S-N-TPE-M5

DigiKey Part Number
889-AT06GY-4S-N-TPE-M5-ND
Manufacturer
Manufacturer Product Number
AT06GY-4S-N-TPE-M5
Description
4 POSITION PLUG SINGLE-ENDED MOL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Cable 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
4
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
16.4' (5.00m)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 144,07000 Kč1 144,07 Kč
16940,64563 Kč15 050,33 Kč
32895,77625 Kč28 664,84 Kč
56861,12536 Kč48 223,02 Kč
104824,37067 Kč85 734,55 Kč
256786,48063 Kč201 339,04 Kč
Unit Price without VAT:1 144,07000 Kč
Unit Price with VAT:1 384,32470 Kč