AT06-2S-RD01BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT06-2S-RD01BLK

AT06-2S-RD01BLK

DigiKey Part Number
889-AT06-2S-RD01BLK-ND
Manufacturer
Manufacturer Product Number
AT06-2S-RD01BLK
Description
2-WAY PLUG, FEMALE CONNECTOR WIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
AT06-2S-RD01BLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122,50000 Kč22,50 Kč
1019,05900 Kč190,59 Kč
2517,87200 Kč446,80 Kč
5017,01820 Kč850,91 Kč
10016,20370 Kč1 620,37 Kč
25015,18840 Kč3 797,10 Kč
50014,46268 Kč7 231,34 Kč
1 50013,38369 Kč20 075,53 Kč
3 00012,74497 Kč38 234,91 Kč
Manufacturers Standard Package
Unit Price without VAT:22,50000 Kč
Unit Price with VAT:27,22500 Kč