
AT04-4P-RT03 | |
|---|---|
DigiKey Part Number | 889-AT04-4P-RT03-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-RT03 |
Description | AT 4 PIN RECEPTACLE 2 DIODE TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Terminator For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-RT03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Terminator | |
Number of Positions | 4 | |
For Use With/Related Products | AT Series™ | |
Features | IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,37000 Kč | 403,37 Kč |
| 10 | 342,89700 Kč | 3 428,97 Kč |
| 25 | 321,42040 Kč | 8 035,51 Kč |
| 50 | 306,07940 Kč | 15 303,97 Kč |
| 100 | 291,47740 Kč | 29 147,74 Kč |
| 400 | 264,34173 Kč | 105 736,69 Kč |
| 800 | 251,74398 Kč | 201 395,18 Kč |
| Unit Price without VAT: | 403,37000 Kč |
|---|---|
| Unit Price with VAT: | 488,07770 Kč |






