
DT04-4P-RT01 | |
|---|---|
DigiKey Part Number | 1734-DT04-4P-RT01-ND |
Manufacturer | |
Manufacturer Product Number | DT04-4P-RT01 |
Description | REC, 4P, BLK, 600V, 1.28V, 4A DI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.175" (4.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-4P-RT01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.175" (4.45mm) | |
Number of Rows | 2 | |
Row Spacing | 0.359" (9.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,12000 Kč | 722,12 Kč |
| 10 | 613,81400 Kč | 6 138,14 Kč |
| 25 | 575,38720 Kč | 14 384,68 Kč |
| 50 | 547,93860 Kč | 27 396,93 Kč |
| 100 | 521,80450 Kč | 52 180,45 Kč |
| 250 | 489,17528 Kč | 122 293,82 Kč |
| Unit Price without VAT: | 722,12000 Kč |
|---|---|
| Unit Price with VAT: | 873,76520 Kč |








