
AT04-3P-SR01GRN | |
|---|---|
DigiKey Part Number | 889-AT04-3P-SR01GRN-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-SR01GRN |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-SR01GRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 38,99300 Kč | 389,93 Kč |
| 25 | 36,55320 Kč | 913,83 Kč |
| 50 | 34,80620 Kč | 1 740,31 Kč |
| 100 | 33,14530 Kč | 3 314,53 Kč |
| 250 | 31,06780 Kč | 7 766,95 Kč |
| 500 | 29,58492 Kč | 14 792,46 Kč |
| 1 000 | 28,17302 Kč | 28 173,02 Kč |
| 2 500 | 26,41002 Kč | 66 025,05 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |







