2 Position Rectangular Housing Connector Receptacle Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT04-2P-SR02ORG

DigiKey Part Number
889-AT04-2P-SR02ORG-ND
Manufacturer
Manufacturer Product Number
AT04-2P-SR02ORG
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Orange
Datasheet
 Datasheet
EDA/CAD Models
AT04-2P-SR02ORG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Orange
Part Status
Active
Features
Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
139,00000 Kč39,00 Kč
1033,11900 Kč331,19 Kč
2531,04120 Kč776,03 Kč
5029,56060 Kč1 478,03 Kč
10028,14660 Kč2 814,66 Kč
25026,38304 Kč6 595,76 Kč
50025,12296 Kč12 561,48 Kč
1 00023,92397 Kč23 923,97 Kč
2 50022,42692 Kč56 067,30 Kč
Manufacturers Standard Package
Unit Price without VAT:39,00000 Kč
Unit Price with VAT:47,19000 Kč