AT04-2P-SR01RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT04-2P-SR01RED

DigiKey Part Number
889-AT04-2P-SR01RED-ND
Manufacturer
Manufacturer Product Number
AT04-2P-SR01RED
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Red
Datasheet
 Datasheet
EDA/CAD Models
AT04-2P-SR01RED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Red
Features
Cap (Cover), IP68, IP69K, Sealed, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
137,49000 Kč37,49 Kč
1031,91200 Kč319,12 Kč
2529,90360 Kč747,59 Kč
5028,47460 Kč1 423,73 Kč
10027,11440 Kč2 711,44 Kč
25025,41428 Kč6 353,57 Kč
50024,20112 Kč12 100,56 Kč
1 00023,04610 Kč23 046,10 Kč
2 50021,60388 Kč54 009,70 Kč
Manufacturers Standard Package
Unit Price without VAT:37,49000 Kč
Unit Price with VAT:45,36290 Kč