AT04-12PC-SRGN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT04-12PC-SRGN
AT Series™ Connectors Overview

AT04-12PC-SRGN

DigiKey Part Number
AT04-12PC-SRGN-ND
Manufacturer
Manufacturer Product Number
AT04-12PC-SRGN
Description
CONN RCPT HSG 12POS 14-20AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Green
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PC-SRGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Green
Features
Cap (Cover), Sealed, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,25000 Kč129,25 Kč
10109,77600 Kč1 097,76 Kč
25102,88400 Kč2 572,10 Kč
5097,97100 Kč4 898,55 Kč
10093,29360 Kč9 329,36 Kč
30086,33657 Kč25 900,97 Kč
50083,28138 Kč41 640,69 Kč
1 00079,30987 Kč79 309,87 Kč
2 50074,35070 Kč185 876,75 Kč
Manufacturers Standard Package
Unit Price without VAT:129,25000 Kč
Unit Price with VAT:156,39250 Kč