


AT04-12PC-SR2GN | |
|---|---|
DigiKey Part Number | AT04-12PC-SR2GN-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PC-SR2GN |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PC-SR2GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,78000 Kč | 115,78 Kč |
| 10 | 98,38800 Kč | 983,88 Kč |
| 25 | 92,23280 Kč | 2 305,82 Kč |
| 50 | 87,82480 Kč | 4 391,24 Kč |
| 100 | 83,62950 Kč | 8 362,95 Kč |
| 300 | 77,39243 Kč | 23 217,73 Kč |
| 500 | 74,65424 Kč | 37 327,12 Kč |
| 1 000 | 71,09322 Kč | 71 093,22 Kč |
| 2 500 | 66,64784 Kč | 166 619,60 Kč |
| Unit Price without VAT: | 115,78000 Kč |
|---|---|
| Unit Price with VAT: | 140,09380 Kč |









