12 Rectangular Connectors - Housings Receptacle Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Green
AT04-12PC-PM12
AT04-12PC-PM12
AT Series™ Connectors Overview

AT04-12PC-PM12

DigiKey Part Number
889-2331-ND
Manufacturer
Manufacturer Product Number
AT04-12PC-PM12
Description
CONN RCPT HSG 12POS PANEL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Green
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PC-PM12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Green
Features
Mounting Flange, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,65000 Kč135,65 Kč
10115,30000 Kč1 153,00 Kč
25108,08080 Kč2 702,02 Kč
50102,91540 Kč5 145,77 Kč
15095,23713 Kč14 285,57 Kč
30090,69317 Kč27 207,95 Kč
60086,36722 Kč51 820,33 Kč
1 05083,02650 Kč87 177,82 Kč
2 55077,99456 Kč198 886,13 Kč
Manufacturers Standard Package
Unit Price without VAT:135,65000 Kč
Unit Price with VAT:164,13650 Kč