



AT04-12PB-RD01 | |
|---|---|
DigiKey Part Number | AT04-12PB-RD01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PB-RD01 |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PB-RD01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,99000 Kč | 75,99 Kč |
| 10 | 64,60200 Kč | 646,02 Kč |
| 25 | 60,55680 Kč | 1 513,92 Kč |
| 50 | 57,66020 Kč | 2 883,01 Kč |
| 220 | 51,93418 Kč | 11 425,52 Kč |
| 440 | 49,45555 Kč | 21 760,44 Kč |
| 660 | 48,06130 Kč | 31 720,46 Kč |
| 1 100 | 46,36090 Kč | 50 996,99 Kč |
| 2 640 | 43,58626 Kč | 115 067,73 Kč |
| Unit Price without VAT: | 75,99000 Kč |
|---|---|
| Unit Price with VAT: | 91,94790 Kč |





