


AT04-12PB-LE21 | |
|---|---|
DigiKey Part Number | 889-AT04-12PB-LE21-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PB-LE21 |
Description | 12 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Threaded |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,11000 Kč | 256,11 Kč |
| 10 | 217,71100 Kč | 2 177,11 Kč |
| 25 | 204,07520 Kč | 5 101,88 Kč |
| 50 | 194,33580 Kč | 9 716,79 Kč |
| 100 | 185,06130 Kč | 18 506,13 Kč |
| 300 | 171,26467 Kč | 51 379,40 Kč |
| 500 | 165,20768 Kč | 82 603,84 Kč |
| 1 000 | 157,33264 Kč | 157 332,64 Kč |
| Unit Price without VAT: | 256,11000 Kč |
|---|---|
| Unit Price with VAT: | 309,89310 Kč |





