


AT04-12PA-MM01 | |
---|---|
DigiKey Part Number | AT04-12PA-MM01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-MM01 |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-MM01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,95000 Kč | 68,95 Kč |
10 | 58,59500 Kč | 585,95 Kč |
25 | 54,92440 Kč | 1 373,11 Kč |
50 | 52,29580 Kč | 2 614,79 Kč |
220 | 47,10232 Kč | 10 362,51 Kč |
440 | 44,85457 Kč | 19 736,01 Kč |
660 | 43,58992 Kč | 28 769,35 Kč |
1 100 | 42,04744 Kč | 46 252,18 Kč |
2 640 | 39,53084 Kč | 104 361,42 Kč |
Unit Price without VAT: | 68,95000 Kč |
---|---|
Unit Price with VAT: | 83,42950 Kč |