


AT04-08PA-RDBLK | |
|---|---|
DigiKey Part Number | AT04-08PA-RDBLK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA-RDBLK |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA-RDBLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,91800 Kč | 559,18 Kč |
| 25 | 52,40280 Kč | 1 310,07 Kč |
| 50 | 49,89540 Kč | 2 494,77 Kč |
| 100 | 47,51430 Kč | 4 751,43 Kč |
| 270 | 44,29567 Kč | 11 959,83 Kč |
| 540 | 42,18187 Kč | 22 778,21 Kč |
| 1 080 | 40,16937 Kč | 43 382,92 Kč |
| 2 700 | 37,65665 Kč | 101 672,96 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |






















