



ARC18-40SB-P013 | |
|---|---|
DigiKey Part Number | 889-ARC18-40SB-P013-ND |
Manufacturer | |
Manufacturer Product Number | ARC18-40SB-P013 |
Description | CONN PLUG HSG 40POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ARC18-40SB-P013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP68/IP69K, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,70000 Kč | 578,70 Kč |
| 10 | 491,85700 Kč | 4 918,57 Kč |
| 25 | 461,05720 Kč | 11 526,43 Kč |
| 50 | 439,05980 Kč | 21 952,99 Kč |
| 100 | 418,11640 Kč | 41 811,64 Kč |
| 300 | 386,96513 Kč | 116 089,54 Kč |
| 500 | 373,28564 Kč | 186 642,82 Kč |
| Unit Price without VAT: | 578,70000 Kč |
|---|---|
| Unit Price with VAT: | 700,22700 Kč |










