
ARC12-40PBR | |
|---|---|
DigiKey Part Number | 889-ARC12-40PBR-ND |
Manufacturer | |
Manufacturer Product Number | ARC12-40PBR |
Description | CONN RCPT HSG 40POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ARC12-40PBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP68/IP69K, Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,32000 Kč | 566,32 Kč |
| 10 | 481,40000 Kč | 4 814,00 Kč |
| 25 | 451,25560 Kč | 11 281,39 Kč |
| 50 | 429,71980 Kč | 21 485,99 Kč |
| 100 | 409,22160 Kč | 40 922,16 Kč |
| 250 | 383,63264 Kč | 95 908,16 Kč |
| 500 | 365,34546 Kč | 182 672,73 Kč |
| Unit Price without VAT: | 566,32000 Kč |
|---|---|
| Unit Price with VAT: | 685,24720 Kč |



