
ARC12-40PB | |
|---|---|
DigiKey Part Number | 889-ARC12-40PB-ND |
Manufacturer | |
Manufacturer Product Number | ARC12-40PB |
Description | CONN RCPT HSG 40POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ARC12-40PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP68/IP69K, Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,67000 Kč | 489,67 Kč |
| 10 | 416,15900 Kč | 4 161,59 Kč |
| 25 | 390,10920 Kč | 9 752,73 Kč |
| 50 | 371,49240 Kč | 18 574,62 Kč |
| 100 | 353,77010 Kč | 35 377,01 Kč |
| 250 | 331,64408 Kč | 82 911,02 Kč |
| 500 | 315,83722 Kč | 157 918,61 Kč |
| Unit Price without VAT: | 489,67000 Kč |
|---|---|
| Unit Price with VAT: | 592,50070 Kč |



