24 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARC16-24SA-P013

DigiKey Part Number
889-ARC16-24SA-P013-ND
Manufacturer
Manufacturer Product Number
ARC16-24SA-P013
Description
CONN PLUG HSG 24POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
ARC16-24SA-P013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
IP68/IP69K, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1469,31000 Kč469,31 Kč
10398,87800 Kč3 988,78 Kč
25373,90720 Kč9 347,68 Kč
50356,06300 Kč17 803,15 Kč
150329,52160 Kč49 428,24 Kč
300313,81020 Kč94 143,06 Kč
600298,85368 Kč179 312,21 Kč
Manufacturers Standard Package
Unit Price without VAT:469,31000 Kč
Unit Price with VAT:567,86510 Kč