
ARC12-24PAR | |
|---|---|
DigiKey Part Number | 889-ARC12-24PAR-ND |
Manufacturer | |
Manufacturer Product Number | ARC12-24PAR |
Description | CONN RCPT HSG 24POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ARC12-24PAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP68/IP69K, Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,07000 Kč | 397,07 Kč |
| 10 | 337,48000 Kč | 3 374,80 Kč |
| 25 | 316,33920 Kč | 7 908,48 Kč |
| 50 | 301,23740 Kč | 15 061,87 Kč |
| 100 | 286,86630 Kč | 28 686,63 Kč |
| 300 | 265,48820 Kč | 79 646,46 Kč |
| 500 | 256,10084 Kč | 128 050,42 Kč |
| Unit Price without VAT: | 397,07000 Kč |
|---|---|
| Unit Price with VAT: | 480,45470 Kč |



