9 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Circular Connector Plug, Female Sockets Crimp
AHDP06-24-91S-BS2-K06M
AHDP06-24-91S-BS2-K06M
Amphenol Sine Systems DuraMate™ AHDP Connectors | Digi-Key Daily

AHDP06-24-91S-BS2-K06M

DigiKey Part Number
889-2836-ND
Manufacturer
Manufacturer Product Number
AHDP06-24-91S-BS2-K06M
Description
CONN PLUG FMALE 9P NICKEL CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Nickel
Mfr
Color
Black
Series
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Conduit Adapter, Coupling Nut
Connector Type
Shielding
Number of Positions
9
Current Rating (Amps)
13A, 25A, 60A
Shell Size - Insert
24-91
Voltage Rating
24VDC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Polyamide (PA), Nylon
Orientation
Keyed
Applications
Agriculture, Marine, Military, Transportation
Primary Material
Plastic
Base Product Number
Shell Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AHDP06-24-91S-BS2-K06SAmphenol Sine Systems Corp99889-2830-ND1 625,48000 KčParametric Equivalent
AHDP06-24-91S-BS2-K06XAmphenol Sine Systems Corp94889-2833-ND1 378,34000 KčParametric Equivalent
AHDP06-24-91S-BS2-K10MAmphenol Sine Systems Corp10889-2837-ND1 456,76000 KčParametric Equivalent
AHDP06-24-91S-BS2-K10SAmphenol Sine Systems Corp2889-2831-ND1 378,34000 KčParametric Equivalent
AHDP06-24-91S-BS2-K10XAmphenol Sine Systems Corp64889-2834-ND1 378,34000 KčParametric Equivalent
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 456,76000 Kč1 456,76 Kč
101 238,25400 Kč12 382,54 Kč
251 160,76720 Kč29 019,18 Kč
501 105,42080 Kč55 271,04 Kč
1001 052,72930 Kč105 272,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 456,76000 Kč
Unit Price with VAT:1 762,67960 Kč