9 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Circular Connector Plug, Female Sockets Crimp
AHDP06-24-91S-BS2
Amphenol Sine Systems DuraMate™ AHDP Connectors | Digi-Key Daily

AHDP06-24-91S-BS2-K06X

DigiKey Part Number
889-2833-ND
Manufacturer
Manufacturer Product Number
AHDP06-24-91S-BS2-K06X
Description
CONN PLUG FMALE 9P NICKEL CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9
Shell Size - Insert
24-91
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Conduit Adapter, Coupling Nut
Shielding
Current Rating (Amps)
13A, 25A, 60A
Voltage Rating
24VDC
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
Agriculture, Marine, Military, Transportation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 387,76000 Kč1 387,76 Kč
101 179,60500 Kč11 796,05 Kč
251 105,78840 Kč27 644,71 Kč
501 053,06220 Kč52 653,11 Kč
1001 002,86030 Kč100 286,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 387,76000 Kč
Unit Price with VAT:1 679,18960 Kč