



AHDC04-24-PMT | |
|---|---|
DigiKey Part Number | 889-2567-ND |
Manufacturer | |
Manufacturer Product Number | AHDC04-24-PMT |
Description | CONN PROTECTIVE COVER 24 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 Black |
Datasheet | Datasheet |
EDA/CAD Models | AHDC04-24-PMT Models |
Category | For Use With/Related Products AHDP Series Plug |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert 24 |
Series | Material Thermoplastic |
Packaging Bulk | Features Contains Strap with Ring |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Protective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,57000 Kč | 223,57 Kč |
| 10 | 189,99400 Kč | 1 899,94 Kč |
| 25 | 178,08920 Kč | 4 452,23 Kč |
| 50 | 169,58860 Kč | 8 479,43 Kč |
| 200 | 153,78740 Kč | 30 757,48 Kč |
| 400 | 146,45305 Kč | 58 581,22 Kč |
| 600 | 142,32593 Kč | 85 395,56 Kč |
| 1 000 | 137,29384 Kč | 137 293,84 Kč |
| Unit Price without VAT: | 223,57000 Kč |
|---|---|
| Unit Price with VAT: | 270,51970 Kč |







