



AHDP06-24-91S-BS1-K06S | |
|---|---|
DigiKey Part Number | 889-2821-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-91S-BS1-K06S |
Description | CONN PLUG FMALE 9P NICKEL CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | 24-91 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A, 25A, 60A | |
Voltage Rating | 24VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Agriculture, Marine, Military, Transportation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 853,57000 Kč | 853,57 Kč |
| 10 | 725,48100 Kč | 7 254,81 Kč |
| 25 | 680,06640 Kč | 17 001,66 Kč |
| 50 | 647,62880 Kč | 32 381,44 Kč |
| 100 | 616,74700 Kč | 61 674,70 Kč |
| 300 | 570,80333 Kč | 171 241,00 Kč |
| Unit Price without VAT: | 853,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 032,81970 Kč |





