Parametric Equivalent




AHDP06-24-23SN-WTA | |
|---|---|
DigiKey Part Number | 889-1773-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-23SN-WTA |
Description | CONN PLUG HSG FMALE 23POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-23SN-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 23 (Radsok) | Note Contacts Sold Separately |
Shell Size - Insert 24-23 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP06-24-23SR-WTA | Amphenol Sine Systems Corp | 42 | 889-1771-ND | 275,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,38000 Kč | 277,38 Kč |
| 10 | 235,64600 Kč | 2 356,46 Kč |
| 25 | 220,88480 Kč | 5 522,12 Kč |
| 50 | 210,34440 Kč | 10 517,22 Kč |
| 100 | 200,30460 Kč | 20 030,46 Kč |
| 250 | 187,77292 Kč | 46 943,23 Kč |
| 500 | 178,81840 Kč | 89 409,20 Kč |
| 1 000 | 170,29517 Kč | 170 295,17 Kč |
| Unit Price without VAT: | 277,38000 Kč |
|---|---|
| Unit Price with VAT: | 335,62980 Kč |





















