



AHDP06-24-21SR-WTA | |
|---|---|
DigiKey Part Number | 889-2527-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-21SR-WTA |
Description | CONN PLUG HSG FMALE 21POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-21SR-WTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 21 (Radsok) | |
Shell Size - Insert | 24-21 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (17) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,22000 Kč | 299,22 Kč |
| 10 | 254,30700 Kč | 2 543,07 Kč |
| 25 | 238,36920 Kč | 5 959,23 Kč |
| 50 | 226,99260 Kč | 11 349,63 Kč |
| 100 | 216,16180 Kč | 21 616,18 Kč |
| 250 | 202,63740 Kč | 50 659,35 Kč |
| 500 | 192,97498 Kč | 96 487,49 Kč |
| 1 000 | 183,77681 Kč | 183 776,81 Kč |
| Unit Price without VAT: | 299,22000 Kč |
|---|---|
| Unit Price with VAT: | 362,05620 Kč |










