
AHDP04-24-21PN-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-21PN-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-21PN-SRA |
Description | CONN RCPT HSG MALE 21POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-21PN-SRA Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 21 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-21 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (4), 16 (17) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,39000 Kč | 248,39 Kč |
| 10 | 211,14100 Kč | 2 111,41 Kč |
| 25 | 197,90200 Kč | 4 947,55 Kč |
| 50 | 188,45440 Kč | 9 422,72 Kč |
| 100 | 179,46160 Kč | 17 946,16 Kč |
| 250 | 168,23132 Kč | 42 057,83 Kč |
| 500 | 160,20904 Kč | 80 104,52 Kč |
| 1 000 | 152,57216 Kč | 152 572,16 Kč |
| Unit Price without VAT: | 248,39000 Kč |
|---|---|
| Unit Price with VAT: | 300,55190 Kč |










