6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP06-18-06PN-SRA

DigiKey Part Number
889-AHDP06-18-06PN-SRA-ND
Manufacturer
Manufacturer Product Number
AHDP06-18-06PN-SRA
Description
CONN PLG HSG MALE 6POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
AHDP06-18-06PN-SRA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
6
Shell Size - Insert
18-6
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4 (2), 16 (4)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1272,76000 Kč272,76 Kč
10231,71300 Kč2 317,13 Kč
25217,20320 Kč5 430,08 Kč
50206,83440 Kč10 341,72 Kč
100196,96330 Kč19 696,33 Kč
250184,63960 Kč46 159,90 Kč
500175,83474 Kč87 917,37 Kč
1 000167,45296 Kč167 452,96 Kč
Manufacturers Standard Package
Unit Price without VAT:272,76000 Kč
Unit Price with VAT:330,03960 Kč