6 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP04-18-06SN-SRA

DigiKey Part Number
889-AHDP04-18-06SN-SRA-ND
Manufacturer
Manufacturer Product Number
AHDP04-18-06SN-SRA
Description
CONN RCPT HSG FMALE 6POS PNL MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AHDP04-18-06SN-SRA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
6
Shell Size - Insert
18-6
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4 (2), 16 (4)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately; Jam Nut Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1218,38000 Kč218,38 Kč
10185,49600 Kč1 854,96 Kč
25173,87200 Kč4 346,80 Kč
50165,56500 Kč8 278,25 Kč
100157,66350 Kč15 766,35 Kč
250147,79820 Kč36 949,55 Kč
500140,74918 Kč70 374,59 Kč
1 000134,03947 Kč134 039,47 Kč
Manufacturers Standard Package
Unit Price without VAT:218,38000 Kč
Unit Price with VAT:264,23980 Kč