6 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP02-18-06SN-SRA

DigiKey Part Number
889-AHDP02-18-06SN-SRA-ND
Manufacturer
Manufacturer Product Number
AHDP02-18-06SN-SRA
Description
6 POSITIONS, SEALED PANEL MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AHDP02-18-06SN-SRA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
6
Shell Size - Insert
18-6
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4 (2), 16 (4)
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1255,76000 Kč255,76 Kč
10217,37100 Kč2 173,71 Kč
25203,74760 Kč5 093,69 Kč
50194,02160 Kč9 701,08 Kč
100184,75930 Kč18 475,93 Kč
250173,19908 Kč43 299,77 Kč
500164,93970 Kč82 469,85 Kč
1 000157,07785 Kč157 077,85 Kč
Manufacturers Standard Package
Unit Price without VAT:255,76000 Kč
Unit Price with VAT:309,46960 Kč