35 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35 Position Circular Connector Receptacle Housing Panel Mount
AHDP02-24-35PR-SRA
AHDP02-24-35PR-SRA

AHDP02-24-35PR-SRA

DigiKey Part Number
889-AHDP02-24-35PR-SRA-ND
Manufacturer
Manufacturer Product Number
AHDP02-24-35PR-SRA
Description
35 POSITIONS, SEALED PANEL MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
35 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AHDP02-24-35PR-SRA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
35
Shell Size - Insert
24-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (3), 20 (32)
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1301,95000 Kč301,95 Kč
10256,55400 Kč2 565,54 Kč
25240,49440 Kč6 012,36 Kč
50229,00840 Kč11 450,42 Kč
100218,08310 Kč21 808,31 Kč
250204,43820 Kč51 109,55 Kč
500194,69052 Kč97 345,26 Kč
1 000185,41003 Kč185 410,03 Kč
Manufacturers Standard Package
Unit Price without VAT:301,95000 Kč
Unit Price with VAT:365,35950 Kč