Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AHDP02-24-23SN-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-23SN-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-23SN-SRA |
Description | 23 POSITIONS, SEALED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-23SN-SRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 23 | |
Shell Size - Insert | 24-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,81000 Kč | 273,81 Kč |
| 10 | 232,76300 Kč | 2 327,63 Kč |
| 25 | 218,17760 Kč | 5 454,44 Kč |
| 50 | 207,76260 Kč | 10 388,13 Kč |
| 100 | 197,84740 Kč | 19 784,74 Kč |
| 250 | 185,46776 Kč | 46 366,94 Kč |
| 500 | 176,62468 Kč | 88 312,34 Kč |
| 1 000 | 168,20553 Kč | 168 205,53 Kč |
| Unit Price without VAT: | 273,81000 Kč |
|---|---|
| Unit Price with VAT: | 331,31010 Kč |










