



AHDP06-24-23PR-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-23PR-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-23PR-SRA |
Description | CONN PLG HSG MALE 23POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-23PR-SRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 23 | |
Shell Size - Insert | 24-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,68000 Kč | 283,68 Kč |
| 10 | 241,05700 Kč | 2 410,57 Kč |
| 25 | 225,96360 Kč | 5 649,09 Kč |
| 50 | 215,17500 Kč | 10 758,75 Kč |
| 100 | 204,90690 Kč | 20 490,69 Kč |
| 250 | 192,08636 Kč | 48 021,59 Kč |
| 500 | 182,92702 Kč | 91 463,51 Kč |
| 1 000 | 174,20697 Kč | 174 206,97 Kč |
| Unit Price without VAT: | 283,68000 Kč |
|---|---|
| Unit Price with VAT: | 343,25280 Kč |





