Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AHDP02-24-21SR-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-21SR-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-21SR-SRA |
Description | 21 POSITIONS, SEALED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-21SR-SRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 21 | |
Shell Size - Insert | 24-21 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (17) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,45000 Kč | 312,45 Kč |
| 10 | 265,47800 Kč | 2 654,78 Kč |
| 25 | 248,85160 Kč | 6 221,29 Kč |
| 50 | 236,96660 Kč | 11 848,33 Kč |
| 100 | 225,66130 Kč | 22 566,13 Kč |
| 250 | 211,54392 Kč | 52 885,98 Kč |
| 500 | 201,45734 Kč | 100 728,67 Kč |
| 1 000 | 191,85474 Kč | 191 854,74 Kč |
| Unit Price without VAT: | 312,45000 Kč |
|---|---|
| Unit Price with VAT: | 378,06450 Kč |










