Connector Cap (Cover) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDC169-TMOBDGN

DigiKey Part Number
AHDC169-TMOBDGN-ND
Manufacturer
Manufacturer Product Number
AHDC169-TMOBDGN
Description
CONN COVER GREEN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
AHD™ Series Receptacle, 9 pos
Manufacturer
Amphenol Sine Systems Corp
Material
Thermoplastic
Series
Features
Lanyard
Packaging
Bag
Color
Green
Part Status
Active
Base Product Number
Accessory Type
Cap (Cover)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1130,97000 Kč130,97 Kč
10111,22200 Kč1 112,22 Kč
25104,25240 Kč2 606,31 Kč
5099,26800 Kč4 963,40 Kč
10094,52960 Kč9 452,96 Kč
30087,47980 Kč26 243,94 Kč
50084,38468 Kč42 192,34 Kč
1 00080,36041 Kč80 360,41 Kč
2 50075,33524 Kč188 338,10 Kč
Manufacturers Standard Package
Unit Price without VAT:130,97000 Kč
Unit Price with VAT:158,47370 Kč