


AHD17-9-1939PES80 | |
|---|---|
DigiKey Part Number | 889-1432-ND |
Manufacturer | |
Manufacturer Product Number | AHD17-9-1939PES80 |
Description | CONN RCPT HSNG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Housing Color Green |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHD17-9-1939PES | Amphenol Sine Systems Corp | 311 | 889-1431-ND | 229,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 10 | 183,17400 Kč | 1 831,74 Kč |
| 25 | 171,69920 Kč | 4 292,48 Kč |
| 50 | 163,50300 Kč | 8 175,15 Kč |
| 100 | 155,69670 Kč | 15 569,67 Kč |
| 300 | 144,08927 Kč | 43 226,78 Kč |
| 500 | 138,99314 Kč | 69 496,57 Kč |
| 1 000 | 132,36652 Kč | 132 366,52 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |








